+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-USBPD45C

Dev.kit: evaluation; Comp: STCH03,STM32F051K8,STUSB1602A; 3A; 45W


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-USBPD45C
TME Symbol:
STEVAL-USBPD45C

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STCH03, STM32F051K8, STUSB1602A
Connection
pin strips, USB C
Output current
3A
Power
45W
Operating voltage
90...264V AC
Output voltage 3
5...15V DC
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage UVP
Application
mobile devices charging
Kit contents
base board
Additional functions
USB power supply
Gross weight109 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-USBPD45C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 116.56 USDGross price for quantities from 1 pcs - 139.87 USD