+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-VP26K01B

Dev.kit: evaluation; Comp: VIPER265KD; 50÷60Hz; 60÷870VDC; 100mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-VP26K01B
TME Symbol:
STEVAL-VP26K01B

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPER265KD
Connection
screw terminal x2
Frequency
50...60Hz
Operating voltage
60...870V DC, 90...600V AC
Output current
0.1A
Power
1.5W
Output voltage 3
15V DC
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics
*
STEVAL-VP26K01B
Product withdrawn from the offer
Use the specification table below to search for similar products