+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-VP26K01F

Dev.kit: evaluation; Comp: VIPER267KDT; 15V; 550mA; 90÷440VAC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-VP26K01F
TME Symbol:
STEVAL-VP26K01F

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPER267KDT
Output voltage
15V
Output current
0.55A
Output current 2
0.1A
Output current 3
0.2A
Operating voltage
90...440V AC
Output voltage 2
5V DC
Output voltage 3
3.3V DC
Topology
flyback
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-VP26K01F
0 in TME stock
Net price for quantities from 1 pcs - 74.80 USDGross price for quantities from 1 pcs - 89.76 USD
Net price for quantities from 3 pcs - 72.51 USDGross price for quantities from 3 pcs - 87.00 USD
No. of pieces (Multiplicity: 1)