+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF100N10F7

Transistor: N-MOSFET; unipolar; 100V; 45A; Idm: 180A; 30W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF100N10F7
TME Symbol:
STF100N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
45A
Pulsed drain current
180A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
8mΩ
Mounting
THT
Gate charge
61nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF100N10F7
536 in TME stock
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.79 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 50 pcs - 1.30 EURGross price for quantities from 50 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs