+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF100N6F7

Transistor: N-MOSFET; unipolar; 60V; 46A; Idm: 184A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF100N6F7
TME Symbol:
STF100N6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
46A
Pulsed drain current
184A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
5.6mΩ
Mounting
THT
Gate charge
30nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.727 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF100N6F7
140 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs