+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF10N60DM2

Transistor: N-MOSFET; unipolar; 600V; 8A; Idm: 32A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF10N60DM2
TME Symbol:
STF10N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8A
Pulsed drain current
32A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
530mΩ
Mounting
THT
Gate charge
15nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF10N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 2.18 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.47 EUR
Net price for quantities from 50 pcs - 0.90 EURGross price for quantities from 50 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.80 EURGross price for quantities from 500 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.