+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF10N65K3

Transistor: N-MOSFET; unipolar; 650V; 10A; Idm: 40A; 35W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF10N65K3
TME Symbol:
STF10N65K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
10A
Pulsed drain current
40A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.687 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF10N65K3
126 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs