+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF11N60DM2

Transistor: N-MOSFET; unipolar; 600V; 10A; Idm: 40A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF11N60DM2
TME Symbol:
STF11N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
10A
Pulsed drain current
40A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.42Ω
Mounting
THT
Gate charge
16.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.686 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF11N60DM2
598 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 30 pcs - 1.15 USDGross price for quantities from 30 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs