+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF11N65M2

Transistor: N-MOSFET; unipolar; 650V; 7A; Idm: 28A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF11N65M2
TME Symbol:
STF11N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
7A
Pulsed drain current
28A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.68Ω
Mounting
THT
Gate charge
12.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF11N65M2
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 10 pcs - 1.40 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.46 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.30 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 0.85 EURGross price for quantities from 250 pcs - 1.01 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.