+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF11N65M5

Transistor: N-MOSFET; MDmesh™ M5; unipolar; 650V; 5.6A; Idm: 36A


Manufacturer: STMicroelectronics

Manufacturer part number:
STF11N65M5
TME Symbol:
STF11N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M5
Polarisation
unipolar
Drain-source voltage
650V
Drain current
5.6A
Pulsed drain current
36A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.48Ω
Mounting
THT
Gate charge
17nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF11N65M5
35 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs