+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF11NM60ND

Transistor: N-MOSFET; unipolar; 600V; 10A; Idm: 40A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF11NM60ND
TME Symbol:
STF11NM60ND

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
10A
Pulsed drain current
40A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.45Ω
Mounting
THT
Gate charge
30nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF11NM60ND
48 in TME stock
Net price for quantities from 1 pcs - 3.76 EURGross price for quantities from 1 pcs - 4.51 EUR
Net price for quantities from 10 pcs - 2.59 EURGross price for quantities from 10 pcs - 3.10 EUR
Net price for quantities from 25 pcs - 2.41 EURGross price for quantities from 25 pcs - 2.90 EUR
Net price for quantities from 50 pcs - 2.29 EURGross price for quantities from 50 pcs - 2.75 EUR
Net price for quantities from 100 pcs - 2.16 EURGross price for quantities from 100 pcs - 2.59 EUR
Net price for quantities from 200 pcs - 1.98 EURGross price for quantities from 200 pcs - 2.37 EUR
Net price for quantities from 500 pcs - 1.74 EURGross price for quantities from 500 pcs - 2.08 EUR
Net price for quantities from 1000 pcs - 1.56 EURGross price for quantities from 1000 pcs - 1.87 EUR
Net price for quantities from 1250 pcs - 1.50 EURGross price for quantities from 1250 pcs - 1.79 EUR
Net price for quantities from 2000 pcs - 1.38 EURGross price for quantities from 2000 pcs - 1.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs