+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF12N65M2

Transistor: N-MOSFET; unipolar; 650V; 8A; Idm: 32A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF12N65M2
TME Symbol:
STF12N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
8A
Pulsed drain current
32A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
16.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.693 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF12N65M2
0 in TME stock
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.76 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 1.18 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs