+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF13N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 7A; Idm: 44A; 25W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF13N60DM2
TME Symbol:
STF13N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7A
Pulsed drain current
44A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.365Ω
Mounting
THT
Gate charge
19nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.677 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF13N60DM2
44 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs