+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF140N6F7

Transistor: N-MOSFET; STripFET™; unipolar; 60V; 50A; Idm: 280A; 33W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF140N6F7
TME Symbol:
STF140N6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
50A
Pulsed drain current
280A
Power dissipation
33W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
3.5mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF140N6F7
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs