+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF16N50M2

Transistor: N-MOSFET; unipolar; 500V; 13A; Idm: 52A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF16N50M2
TME Symbol:
STF16N50M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13A
Pulsed drain current
52A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.28Ω
Mounting
THT
Gate charge
19.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF16N50M2
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.