+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF16N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 7.3A; 90W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF16N65M5
TME Symbol:
STF16N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
7.3A
Power dissipation
90W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
279mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.667 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF16N65M5
21 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 2 pcs - 3.62 USDGross price for quantities from 2 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 20 pcs - 3.15 USDGross price for quantities from 20 pcs - 3.78 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs