+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF18N60M2

Transistor: N-MOSFET; unipolar; 600V; 13A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF18N60M2
TME Symbol:
STF18N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
13A
Power dissipation
25W
Case
TO220FP
On-state resistance
255mΩ
Mounting
THT
Gate charge
21.5nC
Kind of channel
enhancement
Gross weight1.8 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF18N60M2
0 in TME stock
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.