+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF20NF20

Transistor: N-MOSFET; STripFET™; unipolar; 200V; 11A; 30W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF20NF20
TME Symbol:
STF20NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
11A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
0.125Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.687 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF20NF20
151 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs