+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF24N60M2

Transistor: N-MOSFET; MDmesh™ || Plus; unipolar; 600V; 12A; 30W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF24N60M2
TME Symbol:
STF24N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ || Plus
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.19Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.693 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF24N60M2
169 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs