+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF33N60M2

Transistor: N-MOSFET; unipolar; 600V; 26A; 35W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF33N60M2
TME Symbol:
STF33N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
26A
Power dissipation
35W
Case
TO220FP
On-state resistance
108mΩ
Mounting
THT
Gate charge
45.5nC
Kind of channel
enhancement
Gross weight1.715 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF33N60M2
98 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 2.77 EURGross price for quantities from 5 pcs - 3.32 EUR
Net price for quantities from 10 pcs - 2.43 EURGross price for quantities from 10 pcs - 2.91 EUR
Net price for quantities from 50 pcs - 1.81 EURGross price for quantities from 50 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 1.66 EURGross price for quantities from 100 pcs - 1.99 EUR
Net price for quantities from 500 pcs - 1.57 EURGross price for quantities from 500 pcs - 1.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs