+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF33N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 15.8A; Idm: 78A


Manufacturer: STMicroelectronics

Manufacturer part number:
STF33N60M6
TME Symbol:
STF33N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
15.8A
Pulsed drain current
78A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.125Ω
Mounting
THT
Gate charge
33.4nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF33N60M6
0 in TME stock
Net price for quantities from 1 pcs - 4.12 EURGross price for quantities from 1 pcs - 4.94 EUR
Net price for quantities from 50 pcs - 3.02 EURGross price for quantities from 50 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs