+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF35N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 17A; 40W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STF35N60DM2
TME Symbol:
STF35N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
17A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.11Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.72 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF35N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 5.03 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 2 pcs - 4.77 EURGross price for quantities from 2 pcs - 5.72 EUR
Net price for quantities from 10 pcs - 3.70 EURGross price for quantities from 10 pcs - 4.44 EUR
Net price for quantities from 50 pcs - 3.32 EURGross price for quantities from 50 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs