+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | MDmesh™ DM2 | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 20A | |
Pulsed drain current | 90A | |
Power dissipation | 40W | |
Case | TO220FP | |
Gate-source voltage | ±25V | |
On-state resistance | 0.11Ω | |
Mounting | THT | |
Gate charge | 56.3nC | |
Kind of package | tube | |
Kind of channel | enhancement |