+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF38N65M5

Transistor: N-MOSFET; unipolar; 650V; 30A; Idm: 120A; 35W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF38N65M5
TME Symbol:
STF38N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
30A
Pulsed drain current
120A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
95mΩ
Mounting
THT
Gate charge
71nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF38N65M5
20 in TME stock
Net price for quantities from 1 pcs - 5.02 EURGross price for quantities from 1 pcs - 6.02 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 5.34 EUR
Net price for quantities from 10 pcs - 4.03 EURGross price for quantities from 10 pcs - 4.84 EUR
Net price for quantities from 25 pcs - 3.43 EURGross price for quantities from 25 pcs - 4.12 EUR
Net price for quantities from 50 pcs - 3.07 EURGross price for quantities from 50 pcs - 3.69 EUR
Net price for quantities from 100 pcs - 2.97 EURGross price for quantities from 100 pcs - 3.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs