+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF40N65M2

Transistor: N-MOSFET; unipolar; 650V; 32A; Idm: 128A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF40N65M2
TME Symbol:
STF40N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
32A
Pulsed drain current
128A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
99mΩ
Mounting
THT
Gate charge
56.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF40N65M2
0 in TME stock
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 4.54 EUR
Net price for quantities from 3 pcs - 3.39 EURGross price for quantities from 3 pcs - 4.06 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.63 EUR
Net price for quantities from 50 pcs - 2.77 EURGross price for quantities from 50 pcs - 3.33 EUR
Net price for quantities from 100 pcs - 2.69 EURGross price for quantities from 100 pcs - 3.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.