+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF43N60DM2

Transistor: N-MOSFET; unipolar; 600V; 34A; Idm: 136A; 40W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF43N60DM2
TME Symbol:
STF43N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
34A
Pulsed drain current
136A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
93mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF43N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 4.08 EURGross price for quantities from 1 pcs - 4.90 EUR
Net price for quantities from 5 pcs - 3.87 EURGross price for quantities from 5 pcs - 4.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.