+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF4N80K5

Transistor: N-MOSFET; unipolar; 800V; 3A; Idm: 12A; 20W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF4N80K5
TME Symbol:
STF4N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
3A
Pulsed drain current
12A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
THT
Gate charge
10.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.688 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF4N80K5
60 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs