+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF4N90K5

Transistor: N-MOSFET; unipolar; 900V; 4A; Idm: 16A; 20W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF4N90K5
TME Symbol:
STF4N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
4A
Pulsed drain current
16A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
2.1Ω
Mounting
THT
Gate charge
5.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF4N90K5
65 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs