+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF5N80K5

Transistor: N-MOSFET; unipolar; 800V; 4A; Idm: 16A; 20W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF5N80K5
TME Symbol:
STF5N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
4A
Pulsed drain current
16A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.75Ω
Mounting
THT
Gate charge
5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF5N80K5
0 in TME stock
Net price for quantities from 1 pcs - 1.68 GBPGross price for quantities from 1 pcs - 2.01 GBP
Net price for quantities from 10 pcs - 1.14 GBPGross price for quantities from 10 pcs - 1.36 GBP
Net price for quantities from 25 pcs - 0.97 GBPGross price for quantities from 25 pcs - 1.17 GBP
Net price for quantities from 50 pcs - 0.87 GBPGross price for quantities from 50 pcs - 1.04 GBP
Net price for quantities from 100 pcs - 0.78 GBPGross price for quantities from 100 pcs - 0.94 GBP
Net price for quantities from 250 pcs - 0.75 GBPGross price for quantities from 250 pcs - 0.90 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.