+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF5N95K3

Transistor: N-MOSFET; unipolar; 950V; 4A; Idm: 16A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF5N95K3
TME Symbol:
STF5N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
4A
Pulsed drain current
16A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
3.5Ω
Mounting
THT
Gate charge
19nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF5N95K3
0 in TME stock
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 50 pcs - 1.30 EURGross price for quantities from 50 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.48 EUR
Net price for quantities from 250 pcs - 1.15 EURGross price for quantities from 250 pcs - 1.38 EUR
Net price for quantities from 500 pcs - 1.09 EURGross price for quantities from 500 pcs - 1.31 EUR
Net price for quantities from 1000 pcs - 1.03 EURGross price for quantities from 1000 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.