+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF5N95K5

Transistor: N-MOSFET; unipolar; 950V; 3.5A; Idm: 14A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF5N95K5
TME Symbol:
STF5N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
3.5A
Pulsed drain current
14A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
THT
Gate charge
12.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF5N95K5
0 in TME stock
Net price for quantities from 1 pcs - 1.78 GBPGross price for quantities from 1 pcs - 2.13 GBP
Net price for quantities from 10 pcs - 0.92 GBPGross price for quantities from 10 pcs - 1.11 GBP
Net price for quantities from 1000 pcs - 0.86 GBPGross price for quantities from 1000 pcs - 1.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.