+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF6N60M2

Transistor: N-MOSFET; MDmesh™ || Plus; unipolar; 600V; 2.9A; 20W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF6N60M2
TME Symbol:
STF6N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ || Plus
Polarisation
unipolar
Drain-source voltage
600V
Drain current
2.9A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
1.2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.693 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF6N60M2
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs