+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF6N95K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 950V; 6A; 90W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF6N95K5
TME Symbol:
STF6N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
6A
Power dissipation
90W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.25Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF6N95K5
25 in TME stock
Net price for quantities from 1 pcs - 2.13 GBPGross price for quantities from 1 pcs - 2.56 GBP
Net price for quantities from 3 pcs - 1.88 GBPGross price for quantities from 3 pcs - 2.26 GBP
Net price for quantities from 10 pcs - 1.49 GBPGross price for quantities from 10 pcs - 1.79 GBP
Net price for quantities from 50 pcs - 1.03 GBPGross price for quantities from 50 pcs - 1.24 GBP
Net price for quantities from 100 pcs - 1.00 GBPGross price for quantities from 100 pcs - 1.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs