+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF7LN80K5

Transistor: N-MOSFET; unipolar; 900V; 5A; Idm: 20A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF7LN80K5
TME Symbol:
STF7LN80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
5A
Pulsed drain current
20A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.15Ω
Mounting
THT
Gate charge
17nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF7LN80K5
0 in TME stock
Net price for quantities from 1 pcs - 1.86 GBPGross price for quantities from 1 pcs - 2.23 GBP
Net price for quantities from 10 pcs - 1.20 GBPGross price for quantities from 10 pcs - 1.43 GBP
Net price for quantities from 50 pcs - 0.92 GBPGross price for quantities from 50 pcs - 1.11 GBP
Net price for quantities from 100 pcs - 0.85 GBPGross price for quantities from 100 pcs - 1.02 GBP
Net price for quantities from 250 pcs - 0.82 GBPGross price for quantities from 250 pcs - 0.98 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.