+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF7N60DM2

Transistor: N-MOSFET; unipolar; 600V; 6A; Idm: 24A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF7N60DM2
TME Symbol:
STF7N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
6A
Pulsed drain current
24A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.9Ω
Mounting
THT
Gate charge
7.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF7N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.