+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF7N80K5

Transistor: N-MOSFET; unipolar; 800V; 6A; Idm: 24A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF7N80K5
TME Symbol:
STF7N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
6A
Pulsed drain current
24A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
13.4nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF7N80K5
0 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 50 pcs - 1.51 EURGross price for quantities from 50 pcs - 1.81 EUR
Net price for quantities from 250 pcs - 1.35 EURGross price for quantities from 250 pcs - 1.62 EUR
Net price for quantities from 1000 pcs - 1.17 EURGross price for quantities from 1000 pcs - 1.41 EUR
Net price for quantities from 2000 pcs - 1.14 EURGross price for quantities from 2000 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.