+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF8N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 4.4A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF8N65M5
TME Symbol:
STF8N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
4.4A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.6Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF8N65M5
43 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 3 pcs - 2.79 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 250 pcs - 1.87 USDGross price for quantities from 250 pcs - 2.24 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs