+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | MOSFET half-bridge | |
Kind of integrated circuit | gate driver | |
Case | SO16 | |
Output current | -4...4A | |
Output voltage | 1.7kV | |
Number of channels | 2 | |
Integrated circuit features | galvanically isolated | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape |