+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STGAP2GSNCTR

IC: driver; gate driver; SO8-W; -3÷2A; 1.2kV; Ch: 1; Usup: 3.1÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2GSNCTR
TME Symbol:
STGAP2GSNCTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8-W
Output current
-3...2A
Output voltage
1.2kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 3.1...5.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2GSNCTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.42 USDGross price for quantities from 200 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.61 USD