+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2HDMTR

IC: driver; gate driver; SO36-W; -4÷4A; 1.2kV; Ch: 2; Usup: 3.1÷5.5V

Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2HDMTR
TME Symbol:
STGAP2HDMTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO36-W
Output current
-4...4A
Output voltage
1.2kV
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 3.1...5.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2HDMTR
0 in TME stock
Net price for quantities from 1 pcs - 3.98 GBPGross price for quantities from 1 pcs - 4.78 GBP
Net price for quantities from 5 pcs - 3.49 GBPGross price for quantities from 5 pcs - 4.19 GBP
Net price for quantities from 10 pcs - 3.31 GBPGross price for quantities from 10 pcs - 3.97 GBP
Net price for quantities from 25 pcs - 3.07 GBPGross price for quantities from 25 pcs - 3.69 GBP
Net price for quantities from 100 pcs - 2.75 GBPGross price for quantities from 100 pcs - 3.30 GBP
Net price for quantities from 125 pcs - 2.67 GBPGross price for quantities from 125 pcs - 3.21 GBP
Net price for quantities from 250 pcs - 2.44 GBPGross price for quantities from 250 pcs - 2.93 GBP
Net price for quantities from 500 pcs - 2.27 GBPGross price for quantities from 500 pcs - 2.72 GBP
Net price for quantities from 1000 pcs - 2.13 GBPGross price for quantities from 1000 pcs - 2.55 GBP
Net price for quantities from 2000 pcs - 2.00 GBPGross price for quantities from 2000 pcs - 2.41 GBP
No. of pieces (Multiplicity: 1)