+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2HSM

IC: driver; gate driver; SO8-W; -4÷4A; 1.2kV; Ch: 1; Usup: 3.1÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2HSM
TME Symbol:
STGAP2HSM

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8-W
Output current
-4...4A
Output voltage
1.2kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 3.1...5.5V
Gross weight10 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2HSM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 80 pcs - 1.50 USDGross price for quantities from 80 pcs - 1.79 USD
Net price for quantities from 240 pcs - 1.39 USDGross price for quantities from 240 pcs - 1.67 USD
Net price for quantities from 800 pcs - 1.17 USDGross price for quantities from 800 pcs - 1.40 USD