+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SICD

IC: driver; SiC MOSFET gate driver; SO36-W; -4÷4A; 1.2kV; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICD
TME Symbol:
STGAP2SICD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
SiC MOSFET gate driver
Case
SO36-W
Output current
-4...4A
Output voltage
1.2kV
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 3.1...5.5V
Gross weight10 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 4.54 EUR
Net price for quantities from 5 pcs - 3.34 EURGross price for quantities from 5 pcs - 4.00 EUR
Net price for quantities from 16 pcs - 3.06 EURGross price for quantities from 16 pcs - 3.68 EUR
Net price for quantities from 32 pcs - 2.94 EURGross price for quantities from 32 pcs - 3.52 EUR
Net price for quantities from 96 pcs - 2.81 EURGross price for quantities from 96 pcs - 3.38 EUR
Net price for quantities from 320 pcs - 2.53 EURGross price for quantities from 320 pcs - 3.03 EUR
Net price for quantities from 1280 pcs - 2.34 EURGross price for quantities from 1280 pcs - 2.81 EUR
Net price for quantities from 2400 pcs - 2.16 EURGross price for quantities from 2400 pcs - 2.60 EUR