+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SICSN

IC: driver; SO8; Ch: 1; MOSFET


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICSN
TME Symbol:
STGAP2SICSN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
SO8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.11 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICSN
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.74 EURGross price for quantities from 2000 pcs - 2.09 EUR