+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SICSNTR

IC: driver; SiC MOSFET gate driver; SO8; -4÷4A; 1.7kV; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICSNTR
TME Symbol:
STGAP2SICSNTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
SiC MOSFET gate driver
Case
SO8
Output current
-4...4A
Output voltage
1.7kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 3.1...5.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICSNTR
0 in TME stock
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 2.08 EUR
Net price for quantities from 100 pcs - 1.61 EURGross price for quantities from 100 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)