+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SICSTR

IC: driver; SiC MOSFET gate driver; SO8-W; -4÷4A; 1.2kV; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICSTR
TME Symbol:
STGAP2SICSTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
SiC MOSFET gate driver
Case
SO8-W
Output current
-4...4A
Output voltage
1.2kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 3.1...5.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICSTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.19 EURGross price for quantities from 1 pcs - 5.02 EUR
Net price for quantities from 4 pcs - 3.83 EURGross price for quantities from 4 pcs - 4.60 EUR
Net price for quantities from 10 pcs - 3.49 EURGross price for quantities from 10 pcs - 4.19 EUR
Net price for quantities from 25 pcs - 3.18 EURGross price for quantities from 25 pcs - 3.81 EUR
Net price for quantities from 50 pcs - 3.00 EURGross price for quantities from 50 pcs - 3.60 EUR
Net price for quantities from 100 pcs - 2.88 EURGross price for quantities from 100 pcs - 3.45 EUR