+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | IGBT gate driver, SiC MOSFET gate driver | |
Case | SO36-W | |
Output current | -2.5...0.6A | |
Number of channels | 1 | |
Integrated circuit features | galvanically isolated | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape |