+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB10H60DF

Transistor: IGBT; 600V; 10A; 115W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB10H60DF
TME Symbol:
STGB10H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
115W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
57nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB10H60DF
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.