+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of semiconductor module | IGBT | |
Collector current | 3A | |
Power | 70W | |
Case | D2PAK | |
Mounting | SMD | |
Collector-emitter voltage | 600V |