+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB40H65FB

Transistor: IGBT; 650V; 40A; 283W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB40H65FB
TME Symbol:
STGB40H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
283W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
SMD
Gate charge
0.21µC
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB40H65FB
0 in TME stock
Net price for quantities from 1000 pcs - 1.21 EURGross price for quantities from 1000 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.