+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB6M65DF2

Transistor: IGBT; 650V; 6A; 88W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB6M65DF2
TME Symbol:
STGB6M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
6A
Power dissipation
88W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
24A
Mounting
SMD
Gate charge
21.2nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB6M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 0.99 EURGross price for quantities from 5 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.93 EUR
Net price for quantities from 1000 pcs - 0.72 EURGross price for quantities from 1000 pcs - 0.87 EUR
Net price for quantities from 2000 pcs - 0.68 EURGross price for quantities from 2000 pcs - 0.81 EUR
Net price for quantities from 6000 pcs - 0.65 EURGross price for quantities from 6000 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)